Filter Your Search
1 - 7 of 7 results
|
SN7494JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN7494J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7494JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7494J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN7494J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 58 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||
|
SN7494J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 58 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||
|
SN7494J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |