Filter Your Search
1 - 10 of 25 results
|
SN7490ANP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7490W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F14 | Not Qualified | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN7490AJ4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7490AN1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN7490AJP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 42 mA | 5.25 V | 4.75 V | R-CDIP-T14 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||
|
SN7490J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 42 mA | 5.25 V | 4.75 V | R-CDIP-T14 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||
|
SN7490AJP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7490AN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN7490AN3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 42 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||
|
SN7490ANP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 42 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |