Parametric results for: SN7476N3 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn7476n3
Select parts from the table below to compare.
Compare
Compare
SN7476N3
Texas Instruments
Check for Price No No Obsolete 5 V 40 ns 2 2 NO DIP POSITIVE EDGE 7476 J-K FLIP-FLOP TTL MASTER SLAVE OPERATION 20 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01 Texas Instruments
SN7476N3
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 40 ns 2 2 NO DIP POSITIVE EDGE 7476 J-K FLIP-FLOP TTL MASTER SLAVE OPERATION 20 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01