Filter Your Search
1 - 10 of 12 results
|
SN7476NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | J-K FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SN7476N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | MASTER-SLAVE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||
|
SN7476NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | MASTER-SLAVE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||
|
SN7476N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 7476 | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 20 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP, | |||||||||||||
|
SN7476N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | J-K FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SN7476NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | MASTER-SLAVE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
|
SN7476N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 7476 | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 20 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | Texas Instruments | ||||
|
SN7476N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, | ||||||||||
|
SN7476N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | 7476 | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 20 MHz | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | Texas Instruments | ||
|
SN7476N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 7476 | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 20 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP, |