Filter Your Search
1 - 10 of 18 results
|
SN74197J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 78 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 50 MHz | YES | ASYNCHRONOUS | 59 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74197N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 63 ns | 1 | 4 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 50 MHz | YES | ASYNCHRONOUS | 59 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, MS-001AA, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||
|
SN74197NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SN74197N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 18 ns | 18 ns | 2 | 3 | NO | DIP | 50 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 50 MHz | YES | 16 mA | ASYNCHRONOUS | 59 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
SN74197JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SN74197NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74197N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74197JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74197J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SN74197NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |