Filter Your Search
1 - 9 of 9 results
|
SN74159N
Texas Instruments
|
$3.9364 | Yes | Yes | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74159NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74159N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN74159N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74159N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SN74159NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN74159NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74159N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74159N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 |