Filter Your Search
1 - 4 of 4 results
|
SN74159JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | 70 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN74159J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74159J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN74159J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | 70 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 |