Filter Your Search
1 - 1 of 1 results
|
SN74123NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 40 ns | 2 | NO | DIP | 15 pF | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 66 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |