Filter Your Search
1 - 6 of 6 results
|
SN7406DRG4
Texas Instruments
|
$0.4377 | Yes | Yes | Active | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN7406DR
Texas Instruments
|
$0.5094 | Yes | Yes | Active | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN7406D
Texas Instruments
|
$0.5181 | Yes | Yes | Lifetime Buy | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN7406DG4
Texas Instruments
|
$0.5643 | Yes | Yes | Lifetime Buy | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN7406DE4
Texas Instruments
|
$0.5957 | Yes | Yes | Lifetime Buy | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN7406DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |