Filter Your Search
1 - 1 of 1 results
|
SN65LVPE504RUAR
Texas Instruments
|
$6.1014 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 4 | 4 | 350 ps | LINE TRANSCEIVER | YES | 30 µA | GENERAL PURPOSE | 4 | 4 | 866 mV | COMPLEMENTARY | 350 ps | 190 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-XQCC-N42 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 42 | UNSPECIFIED | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | TQFN-42 | 42 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |