Filter Your Search
1 - 1 of 1 results
![]() |
SN65LVDS4RSER
Texas Instruments
|
$0.8630 | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 3.3 ns | LINE RECEIVER | ALSO OPERATES WITH 2.5V | GENERAL PURPOSE | 1 | 8 mA | COMPLEMENTARY | 3.3 ns | 2.75 V | 1.62 V | 1.98 V | 1.62 V | YES | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.06X.08,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |