Parametric results for: SN65LVDS310ZQCR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lvds310zqcr
Select parts from the table below to compare.
Compare
Compare
SN65LVDS310ZQCR
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 1.8 V DIFFERENTIAL 27 LINE RECEIVER CMOS 20 µA 1 390 mA TRUE 2.5 ns 25 mA 1.95 V 1.65 V 1.95 V 1.65 V YES INDUSTRIAL S-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY VFBGA BGA48,7X7,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC BGA BGA-48 48 compliant EAR99 8542.39.00.01 Texas Instruments