Filter Your Search
1 - 10 of 29 results
|
SN65LVDS31PWR
Texas Instruments
|
$1.5952 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | TRUE | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN65LVDS31DR
Texas Instruments
|
$1.9751 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | TRUE | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN65LVDS31NS
Texas Instruments
|
$2.0097 | Yes | Yes | Active | 3.3 V | STANDARD | 4 | 2.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 4 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
SN65LVDS31PW
Texas Instruments
|
$2.1445 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | TRUE | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN65LVDS310ZQCR
Texas Instruments
|
$2.2508 | Yes | Yes | Obsolete | 1.8 V | 1.8 V | DIFFERENTIAL | 27 | LINE RECEIVER | CMOS | 20 µA | 1 | 390 mA | TRUE | 2.5 ns | 25 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | BGA-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN65LVDS311YFFR
Texas Instruments
|
$2.4650 | Yes | Yes | Active | 1.8 V | 1.8 V | STANDARD | DIFFERENTIAL | 3 | LINE DRIVER | CMOS | YES | 200 nA | GENERAL PURPOSE | 3 | COMPLEMENTARY | 36.8 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.09 mm | 625 µm | 3.09 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA49,7X7,16 | 49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN65LVDS31D
Texas Instruments
|
$2.5285 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | TRUE | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN65LVDS314RSKR
Texas Instruments
|
$2.5820 | Yes | Yes | Active | 1.8 V | 1.8 V | 4 | LINE RECEIVER | CMOS | 20 µA | 4 | TRUE | 102.3 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC64,.32SQ,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
SN65LVDS315RGER
Texas Instruments
|
$2.6764 | Yes | Yes | Active | 1.8 V | 1.8 V | STANDARD | DIFFERENTIAL | 8 | LINE DRIVER | DUMMY VAL | YES | 2 µA | GENERAL PURPOSE | 1 | COMPLEMENTARY | 13.3 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN65LVDS310ZQCT
Texas Instruments
|
$2.7158 | Yes | Yes | Obsolete | 1.8 V | 1.8 V | DIFFERENTIAL | 27 | LINE RECEIVER | CMOS | 20 µA | 1 | 390 mA | TRUE | 2.5 ns | 25 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | BGA-48 | 48 | compliant | EAR99 | 8542.39.00.01 |