Filter Your Search
1 - 4 of 4 results
|
SN65LVDS250DBTR
Texas Instruments
|
$8.0600 | Yes | Yes | Active | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 145 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | 889319 | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | EAR99 | 8542.39.00.01 | Analogue & Digital Crosspoint ICs 2.0 Gbps 4x4 Crosspoint Switch | Texas Instruments | 2023-03-07 16:10:32 | [object Object],[object Object],[object Object],[object Object],[object Object] | ||
|
SN65LVDS250DBT
Texas Instruments
|
$9.7821 | Yes | Yes | Active | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 145 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | 889319 | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments SN65LVDS250DBT, Crosspoint Switch 4 x 4 3.3 V, 38-Pin TSSOP | Texas Instruments | 2023-03-07 16:10:32 | |||
|
SN65LVDS250DBTG4
Texas Instruments
|
$14.8352 | Yes | Obsolete | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 27 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | 889319 | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | 8542.39.00.01 | ||||||||
|
SN65LVDS250DBTRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 145 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | 889319 | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | 8542.39.00.01 | Analogue & Digital Crosspoint ICs 2.0 Gbps 4x4 Crosspoint Switch | Texas Instruments | 2023-03-07 16:10:32 |