Parametric results for: SN65LVDS22PWR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn65lvds22pwr
Select parts from the table below to compare.
Compare
Compare
SN65LVDS22PWR
Texas Instruments
$3.1267 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 2 2 6 ns LINE TRANSCEIVER YES 10 µA EIA-644; TIA-644 2 6 ns 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS22PWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 2 2 6 ns LINE TRANSCEIVER YES EIA-644; TIA-644 2 6 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, 16 compliant EAR99 8542.39.00.01