Filter Your Search
1 - 1 of 1 results
|
SN65LVDS22DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | DIFFERENTIAL | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 2 | COMPLEMENTARY | 6 ns | 27 mA | 3.6 V | 3 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |