Parametric results for: SN65LVDS047DG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lvds047dg4
Select parts from the table below to compare.
Compare
Compare
SN65LVDS047DG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V STANDARD 3-STATE 4 2.8 ns LINE DRIVER CMOS YES 10 µA EIA-644; TIA-644 4 250 mV TRUE 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments