Filter Your Search
1 - 1 of 1 results
|
SN65LVDM179DGKG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 2.7 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | GENERAL PURPOSE | 1 | 250 mV | 8 mA | COMPLEMENTARY | 4.5 ns | 15 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |