Filter Your Search
1 - 1 of 1 results
|
SN65LVDM051DG4
Texas Instruments
|
$3.7440 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 2 | 2 | 2.7 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | GENERAL PURPOSE | 2 | 250 mV | 8 mA | TRUE | 4.5 ns | 27 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |