Parametric results for: SN65LBC175DWG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lbc175dwg4
Select parts from the table below to compare.
Compare
Compare
SN65LBC175DWG4
Texas Instruments
Check for Price Yes Yes End Of Life 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS NO 20 A V.11; EIA-422-A; EIA-423-A; EIA-485 4 8 mA TRUE 30 ns 20 mA 5.25 V 4.75 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.285 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments