Parametric results for: SN65LBC175ANR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lbc175anr
Select parts from the table below to compare.
Compare
Compare
SN65LBC175ANR
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 LINE RECEIVER BICMOS EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 4 16 ns 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, 16 unknown EAR99 8542.39.00.01