Parametric results for: SN65LBC175ADRG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lbc175adrg4
Select parts from the table below to compare.
Compare
Compare
SN65LBC175ADRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 LINE RECEIVER BICMOS EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 4 8 mA 16 ns 20 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01