Parametric results for: SN65HVD37D under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn65hvd37d
Select parts from the table below to compare.
Compare
Compare
SN65HVD37DR
Texas Instruments
$1.8296 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 20 ns LINE TRANSCEIVER BICMOS YES EIA-485-A; TIA-485-A 1 1.5 V 8 mA COMPLEMENTARY 75 ns 800 µA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD37D
Texas Instruments
$2.2675 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 20 ns LINE TRANSCEIVER BICMOS SIGNALING RATE 5MBPS YES EIA-485-A; TIA-485-A 1 1.5 V 8 mA COMPLEMENTARY 75 ns 800 µA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments