Filter Your Search
1 - 2 of 2 results
![]() |
SN65HVD12P
Texas Instruments
|
$2.4707 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 300 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE 1 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 8 mA | TRUE | 70 ns | 15.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN65HVD12PE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 300 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE 1 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 8 mA | 70 ns | 15.5 mA | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |