Filter Your Search
1 - 2 of 2 results
|
SN65EPT21DGKR
Texas Instruments
|
$2.0648 | Yes | Yes | Active | 3.3 V | 1.9 ns | 1.9 ns | 1 | YES | TSSOP | 20 pF | 65EP | LOW SKEW CLOCK DRIVER | ECL | 300 MHz | DIFFERENTIAL | 24 mA | 1 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SN65EPT21DGK
Texas Instruments
|
$2.5615 | Yes | Yes | Active | 3.3 V | 1.9 ns | 1.9 ns | 1 | YES | TSSOP | 20 pF | 65EP | LOW SKEW CLOCK DRIVER | ECL | 300 MHz | DIFFERENTIAL | 24 mA | 1 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |