Parametric results for: SN65C3238PW under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn65c3238pw
Select parts from the table below to compare.
Compare
Compare
SN65C3238PWR
Texas Instruments
$1.6516 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH A 5V SUPPLY NO 1 µA EIA-232 3 10 V 1 µA INVERTED 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C3238PW
Texas Instruments
$1.8221 No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH A 5V SUPPLY NO 1 µA EIA-232 3 10 V 1 µA INVERTED 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C3238PWG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH A 5V SUPPLY NO 1 µA EIA-232 3 10 V 1.6 mA INVERTED 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C3238PWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH A 5V SUPPLY NO 1 µA EIA-232 3 10 V 1.6 mA 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01
SN65C3238PWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH A 5V SUPPLY NO 1 µA EIA-232 3 10 V 1.6 mA 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01
SN65C3238PWE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH A 5V SUPPLY NO 1 µA EIA-232 3 10 V 1.6 mA 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01