Filter Your Search
1 - 6 of 6 results
|
SN65C3238DBR
Texas Instruments
|
$1.8330 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | 1 µA | EIA-232 | 3 | 10 V | 1 µA | INVERTED | 2 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65C3238DBG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | EIA-232 | 3 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN65C3238DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | 1 µA | EIA-232 | 3 | 10 V | 1.6 mA | 2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN65C3238DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | 1 µA | EIA-232 | 3 | 10 V | 1.6 mA | 2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN65C3238DB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | 1 µA | EIA-232 | 3 | 10 V | 1.6 mA | 2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN65C3238DBE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | EIA-232 | 3 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 |