Filter Your Search
1 - 3 of 3 results
|
SN65518FNR
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 30 V | 32 | STANDARD | TOTEM-POLE | SERIAL | BICMOS | DOT MATRIX | 1 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5 mA | 15 V | 4.5 V | 60 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN65518FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 30 V | 32 | STANDARD | TOTEM-POLE | SERIAL | BICMOS | DOT MATRIX | 1 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5 mA | 15 V | 4.5 V | 60 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN65518FN-00
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 60 V | 32 | SERIAL | BICMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 15 V | 4.5 V | 60 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 |