Filter Your Search
1 - 3 of 3 results
|
SN55LBC180RSAT
Texas Instruments
|
$2.0478 | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1 V | 100 µA | TRUE | 33 ns | 4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-PQCC-N16 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN55LBC180RSA
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | EIA-485; ISO 8482 | 1 | 33 ns | 5.25 V | 4.75 V | YES | MILITARY | S-PQCC-N16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN55LBC180RSAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1 V | 100 µA | TRUE | 33 ns | 4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-PQCC-N16 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |