Filter Your Search
1 - 9 of 9 results
|
5962-9318301Q2A
Texas Instruments
|
$42.5202 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.1 V | 8 mA | 37 ns | 5.4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SNJ55LBC176JG
Texas Instruments
|
$47.6679 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.1 V | 8 mA | 37 ns | 5.4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ55LBC176FK
Texas Instruments
|
$49.0215 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.1 V | 8 mA | 37 ns | 5.4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN55LBC176JG
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1.1 V | 8 mA | COMPLEMENTARY | 37 ns | 3.9 mA | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN55LBC176D
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1.1 V | 8 mA | COMPLEMENTARY | 37 ns | 3.9 mA | 5.25 V | 4.75 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN55LBC176DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | EIA-485; ISO 8482 | 1 | COMPLEMENTARY | 37 ns | 5.25 V | 4.75 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN55LBC176FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1.1 V | 8 mA | 37 ns | 3.9 mA | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9318301QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.1 V | 8 mA | 37 ns | 5.4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN55LBC176P
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 31 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1.1 V | 8 mA | COMPLEMENTARY | 37 ns | 3.9 mA | 5.25 V | 4.75 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |