Filter Your Search
1 - 2 of 2 results
|
SN55462FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 65 ns | 50 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN55462FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 65 ns | 50 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | EAR99 | 8542.39.00.01 |