Parametric results for: SN55109A under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sn55109a
Select parts from the table below to compare.
Compare
Compare
SNJ55109AJ
Texas Instruments
Check for Price No No Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR YES 40 µA GENERAL PURPOSE 2 COMPLEMENTARY 30 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01
SN55109AW
Texas Instruments
Check for Price No Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR YES 40 µA GENERAL PURPOSE 2 COMPLEMENTARY 30 mA 5.5 V 4.5 V YES MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DFP FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 9.21 mm 2.03 mm 6.29 mm TEXAS INSTRUMENTS INC DFP, FL14,.3 not_compliant EAR99 8542.39.00.01
SN55109AFK
Texas Instruments
Check for Price No Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR YES 40 µA GENERAL PURPOSE 2 COMPLEMENTARY 30 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant EAR99 8542.39.00.01
SN55109AJ
Texas Instruments
Check for Price No No Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR YES 40 µA GENERAL PURPOSE 2 COMPLEMENTARY 30 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01