Filter Your Search
1 - 4 of 4 results
|
SN54S30W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | DFP | 15 pF | S | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54S30W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | DFP | 15 pF | S | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54S30W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 8 | YES | DFP | 15 pF | NO | S | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | DFP | 14 | |||||
|
SN54S30W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7 ns | 1 | 8 | YES | DFP | S | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | DFP | 14 |