Filter Your Search
1 - 10 of 21 results
|
SNJ54S20J
Texas Instruments
|
$7.2962 | Yes | No | Active | 5 V | 5 ns | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN54S20J
Texas Instruments
|
$7.5431 | Yes | No | Active | 5 V | 5 ns | 15 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
JM38510/07006BDA
Texas Instruments
|
$20.2846 | Yes | No | Active | 5 V | 5 ns | 9 ns | 2 | 4 | YES | DFP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 9 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | HERMETIC SEALED, CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN54S201J
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | STANDARD SRAM | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN54S201W
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | STANDARD SRAM | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN54S20FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 2 | 4 | YES | QCCN | 15 pF | NO | S | NAND GATE | TTL | 18 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SNJ54S20W
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 ns | 5 ns | 2 | 4 | YES | DFP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN54S20W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 2 | 4 | YES | DFP | 15 pF | NO | S | NAND GATE | TTL | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN54S20W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | YES | DFP | S | NAND GATE | TTL | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN54S201J
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 3-STATE | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | STANDARD SRAM | 85 ns | 1 | 256 words | 256 | ASYNCHRONOUS | 256X1 | PARALLEL |