Filter Your Search
1 - 3 of 3 results
|
SN54S133J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 1 | 13 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | LG_MAX | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
SN54S133J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 13 | NO | DIP | 15 pF | S | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN54S133J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7 ns | 1 | 13 | NO | DIP | S | NAND GATE | TTL | LG_MAX | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |