Filter Your Search
1 - 2 of 2 results
|
SN54LVTH16541WDR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 4 ns | 2 | 8 | YES | DFP | 3-STATE | LVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 48 | unknown | 8542.39.00.01 | |||||||||
|
SN54LVTH16541WD
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 4 ns | 3.5 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 48 | unknown | 8542.39.00.01 |