Filter Your Search
1 - 5 of 5 results
|
SN54LVT8980DW
Texas Instruments
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 3.6 V | 2.7 V | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.31.00.01 | |||||
|
SN54LVT8980JT
Texas Instruments
|
Check for Price | Obsolete | NO | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 3.6 V | 2.7 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | DIP | 24 | ||
|
SN54LVT8980FK
Texas Instruments
|
Check for Price | Obsolete | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 3.6 V | 2.7 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | unknown | 8542.31.00.01 | QLCC | 28 | |||||
|
SN54LVT8980AFK
Texas Instruments
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 2.7 V | MILITARY | S-CQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||
|
SN54LVT8980AJT
Texas Instruments
|
Check for Price | Obsolete | NO | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 2.7 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 |