Filter Your Search
1 - 1 of 1 results
|
SN54LVT245W
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 4.8 ns | 5.2 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 |