Parametric results for: SN54LVT244FK under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn54lvt244fk
Select parts from the table below to compare.
Compare
Compare
SN54LVT244FK
Texas Instruments
Check for Price No Obsolete 3.3 V 5.4 ns 4.5 ns 2 4 YES QCCN 50 pF 3-STATE LVT BUS DRIVER BICMOS BUS HOLD INPUTS; INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS ENABLE LOW 24 mA 2 TRUE 14 mA 3.6 V 2.7 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01