Filter Your Search
1 - 3 of 3 results
|
SN54LVT244BFK
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.9 ns | 2 | 4 | YES | QCCN | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||
|
SN54LVT244BW
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.9 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-GDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | SOP, | 20 | unknown | 8542.39.00.01 | ||
|
SN54LVT244BJ
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.9 ns | 2 | 4 | NO | DIP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |