Filter Your Search
1 - 1 of 1 results
|
SN54LVT16500WD
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 10 ns | 6 ns | 1 | 18 | YES | DFP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.18 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL56,.4,25 | 56 | unknown | 8542.39.00.01 |