Filter Your Search
1 - 10 of 12 results
|
SNJ54LVC14AJ
Texas Instruments
|
$10.2910 | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | NO | DIP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9761501QCA
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | NO | DIP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9761501QDA
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | YES | DFP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9761501Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | YES | QCCN | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9761501VCA
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | NO | DIP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54LVC14AW
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | YES | DFP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9761501VDA
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | YES | DFP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9761501V2A
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 7.5 ns | 6.4 ns | 6 | 1 | YES | QCCN | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN54LVC14AJ
Texas Instruments
|
Check for Price | Obsolete | 2.7 V | 7.5 ns | 6 | 1 | NO | DIP | 50 pF | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN54LVC14AW
Texas Instruments
|
Check for Price | Obsolete | 2.7 V | 7.5 ns | 6 | 1 | YES | DFP | 50 pF | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 |