Filter Your Search
1 - 3 of 3 results
|
SN54LV07AW
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 18 ns | 6 | 1 | YES | DFP | OPEN-DRAIN | LV/LV-A/LVX/H | BUFFER | CMOS | 5.5 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||
|
SN54LV07AJ
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 18 ns | 6 | 1 | NO | DIP | OPEN-DRAIN | LV/LV-A/LVX/H | BUFFER | CMOS | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
SN54LV07AFK
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 18 ns | 6 | 1 | YES | QCCN | OPEN-DRAIN | LV/LV-A/LVX/H | BUFFER | CMOS | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |