Filter Your Search
1 - 2 of 2 results
|
SN54LS692J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 45 pF | UP | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | YES | SYNCHRONOUS | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||
|
SN54LS692FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | YES | QCCN | 45 pF | UP | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | YES | SYNCHRONOUS | 70 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |