Parametric results for: SN54LS686J under Arithmetic Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sn54ls686j
Select parts from the table below to compare.
Compare
Compare
SN54LS686JT
Texas Instruments
Check for Price No No Obsolete 5 V 30 ns 1 8 NO DIP 45 pF LS MAGNITUDE COMPARATOR TTL WITH INHIBIT; WITH A = B & A > B OUTPUTS INVERTED 75 mA 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.005 mm TEXAS INSTRUMENTS INC DIP, DIP24,.3 not_compliant 8542.39.00.01
SN54LS686J
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 30 ns 1 8 NO DIP LS MAGNITUDE COMPARATOR TTL WITH P = Q & P > Q OUTPUTS; WITH INHIBIT INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 32.07 mm MOTOROLA INC DIP, DIP24,.3 unknown 8542.39.00.01 DIP 24
SN54LS686J
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 30 ns 1 8 NO DIP LS MAGNITUDE COMPARATOR TTL WITH P = Q & P > Q OUTPUTS; WITH INHIBIT INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 32.07 mm MOTOROLA INC DIP, DIP24,.3 unknown 8542.39.00.01
TTSN54LS686J
Twilight Technology Inc
Check for Price No Active NO DIP MAGNITUDE COMPARATOR TTL MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP24,.3 unknown 8542.39.00.01
SN54LS686J
Freescale Semiconductor
Check for Price No Obsolete NO DIP MAGNITUDE COMPARATOR TTL MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.3 unknown