Filter Your Search
1 - 8 of 8 results
|
SN54LS55J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 20 ns | 1 | 8 | NO | DIP | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS55J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | EXPANDABLE | 1.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS55J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | EXPANDABLE | 4 mA | 1.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN54LS55JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | EXPANDABLE | 1.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
SN54LS55J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 4 mA | 5 V | 1.3 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
SN54LS55J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | EXPANDABLE | 4 mA | 1.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
SN54LS55JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | EXPANDABLE | 1.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS55J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 1.3 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |