Filter Your Search
1 - 9 of 9 results
|
SN54LS54J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | 3-2-2-3 INPUT | 2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
TTSN54LS54J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 20 ns | 20 ns | 1 | 10 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | 4 mA | 2 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54LS54J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | 2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS54J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 1 | 10 | NO | DIP | LS | AND-OR-INVERT GATE | TTL | 2-3-3-2 INPUT | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS54JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | 2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS54J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 20 ns | 1 | 10 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 2-3-3-2 INPUT | -400 µA | 2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
SN54LS54J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | 3-2-2-3 INPUT | 2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS54J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 4 mA | 5 V | 2 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||
|
SN54LS54JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | 2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |