Filter Your Search
1 - 4 of 4 results
|
SN54LS444J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 45 pF | 3-STATE | LS | BUS EXCHANGER | TTL | UNIVERSAL EXCHANGER | 3 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
SN54LS444FK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | 4 | YES | QCCN | 3-STATE | LS | BUS EXCHANGER | TTL | UNIVERSAL EXCHANGER | 3 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | LCC-20 | 20 | unknown | |||||||
|
SN54LS444FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | YES | QCCN | 45 pF | 3-STATE | LS | BUS EXCHANGER | TTL | UNIVERSAL EXCHANGER | 3 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
SN54LS444J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | 4 | NO | DIP | 3-STATE | LS | BUS EXCHANGER | TTL | UNIVERSAL EXCHANGER | 3 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-20 | 20 | unknown |