Filter Your Search
1 - 7 of 7 results
|
SN54LS37W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | YES | DFP | 45 pF | LS | NAND GATE | TTL | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||
|
TTSN54LS37W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 24 ns | 4 | 2 | YES | DFP | NO | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS37W
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | DFP | NO | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN54LS37W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | YES | DFP | 45 pF | LS | NAND GATE | TTL | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54LS37W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS37W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | DFP | 45 pF | NO | LS | NAND GATE | TTL | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | DFP | 14 | ||||
|
SN54LS37W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | DFP | NO | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |