Filter Your Search
1 - 5 of 5 results
|
SN54LS374WB
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | YES | DFP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54LS374W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 | YES | DFP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS374W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS374W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 28 ns | 1 | 8 | YES | DFP | 45 pF | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 12 mA | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN54LS374W
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 | YES | DFP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL20,.3 | unknown | 8542.39.00.01 |